Diodes
VS-15ETL06-1PBF
Description: Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-262AA, TO-220, TO-262, 3 PIN

Overview of VS-15ETL06-1PBF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
LT1952MPGN-1#PBF Analog Devices 1x Switch Sync For Cntr
LT3080EMS8E-1#PBF Analog Devices Parallelable 1.1A Adj 1x Res L
LT3080IDD-1#PBF Analog Devices Parallelable 1.1A Adj 1x Res L

CAD Models for VS-15ETL06-1PBF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-15ETL06-1PBF by Vishay Intertechnologies

VS-15ETL06-1PBF
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
TO-262AA
Package Description
TO-220, TO-262, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application
HYPERFAST SOFT RECOVERY HIGH POWER
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.92 V
JEDEC-95 Code
TO-262AA
JESD-30 Code
R-PSIP-T3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
250 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.27 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. VS-15ETL06-1PBF
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-262AA, TO-220, TO-262, 3 PIN
    VS

Alternate Parts for VS-15ETL06-1PBF

This table gives cross-reference parts and alternative options found for VS-15ETL06-1PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-15ETL06-1PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
15ETL06-1 Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN International Rectifier VS-15ETL06-1PBF vs 15ETL06-1
Part Number Description Manufacturer Compare
15ETL06 Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN Vishay Intertechnologies VS-15ETL06-1PBF vs 15ETL06
VS-15ETX06-1PBF Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, TO-220, TO-262, 3 PIN Vishay Intertechnologies VS-15ETL06-1PBF vs VS-15ETX06-1PBF
VS-15ETL06PBF Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies VS-15ETL06-1PBF vs VS-15ETL06PBF
VS-8ETH06-M3 Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, Vishay Intertechnologies VS-15ETL06-1PBF vs VS-8ETH06-M3
VS-30CTH02STRLHM3 Rectifier Diode, Vishay Intertechnologies VS-15ETL06-1PBF vs VS-30CTH02STRLHM3
SPR154 Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, TO-220AC, Diotec Electronics Corp VS-15ETL06-1PBF vs SPR154
VS-15ETL06FP-N3 DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors VS-15ETL06-1PBF vs VS-15ETL06FP-N3
15ETX06FP Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, TO-220, FULL PACK-2 Vishay Intertechnologies VS-15ETL06-1PBF vs 15ETX06FP
VS-15ETL06S-M3 Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies VS-15ETL06-1PBF vs VS-15ETL06S-M3
30CTH02-1 Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-262AA, TO-262, 3 PIN Vishay Intertechnologies VS-15ETL06-1PBF vs 30CTH02-1

Related Parts for VS-15ETL06-1PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-15ETL06-1PBF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-15ETL06-1PBF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VS-15ETL06-1PBF would you like to use for your alert(s)?
  • Please alert me when VS-15ETL06-1PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-15ETL06-1PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-15ETL06-1PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-15ETL06-1PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-15ETL06-1PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-15ETL06-1PBF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: