Part Details for VS-30CPU04PBF by Vishay Intertechnologies
Overview of VS-30CPU04PBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-30CPU04PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J8040
|
Newark | Ultrafast Rectifier Common Cathode 30A To247Ac, Repetitive Peak Reverse Voltage:400V, Average Forward Current:30A, Diode Configuration:Dual Common Cathode, Forward Voltage Max:1.25V, Reverse Recovery Time:60Ns, No. Of Pins:3 Pin Rohs Compliant: Yes |Vishay VS-30CPU04PBF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70078735
|
RS | Diode, Rectifier, Ultrafast, Vr 400V, If 30A, Pkg TO-247AC, Config Common Cathode | Vishay PCS VS-30CPU04PBF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6200 / $1.9000 | RFQ |
Part Details for VS-30CPU04PBF
VS-30CPU04PBF CAD Models
VS-30CPU04PBF Part Data Attributes:
|
VS-30CPU04PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-30CPU04PBF
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-247AC, ROHS COMPLIANT PACKAGE- 3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE- 3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.12 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VS-30CPU04PBF
This table gives cross-reference parts and alternative options found for VS-30CPU04PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-30CPU04PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-30CPU04PBF | DIODE 15 A, 400 V, SILICON, RECTIFIER DIODE, TO-247AC, ROHS COMPLIANT PACKAGE- 3, Rectifier Diode | Vishay Semiconductors | VS-30CPU04PBF vs VS-30CPU04PBF |
30CPU04 | Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-247AC, | Vishay Intertechnologies | VS-30CPU04PBF vs 30CPU04 |
VS-30CPU04HN3 | Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-247AC, | Vishay Intertechnologies | VS-30CPU04PBF vs VS-30CPU04HN3 |
30CPU04PBF | Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-247AC, LEAD FREE PACKAGE-3 | Vishay Intertechnologies | VS-30CPU04PBF vs 30CPU04PBF |