-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH2378
|
Newark | Hyperfast Rectifier, 30Ns, 200V, Do221Ad Rohs Compliant: Yes |Vishay VS-3EYH02HM3/H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3630 / $0.5750 | Buy Now |
DISTI #
VS-3EYH02HM3/H
|
Avnet Americas | Hyperfast Rectifier 200V 3A Automotive 2-Pin DO-221AD T/R - Tape and Reel (Alt: VS-3EYH02HM3/H) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1620 / $0.2058 | Buy Now |
DISTI #
78-VS-3EYH02HM3/H
|
Mouser Electronics | Rectifiers 3A 200V RoHS: Compliant | 3816 |
|
$0.1510 / $0.5100 | Buy Now |
|
Future Electronics | Rectifiers 3 A 200V HYPERFAST RECOVERY RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 50Bag |
|
$0.1460 / $0.1730 | Buy Now |
DISTI #
VS-3EYH02HM3/H
|
TTI | Rectifiers 3A 200V pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1500 / $0.1610 | Buy Now |
DISTI #
VS-3EYH02HM3/H
|
Avnet Americas | Hyperfast Rectifier 200V 3A Automotive 2-Pin DO-221AD T/R - Tape and Reel (Alt: VS-3EYH02HM3/H) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1620 / $0.2058 | Buy Now |
DISTI #
VS-3EYH02HM3/H
|
TME | Diode: rectifying, SMD, 200V, 3A, slimSMAW, automotive industry Min Qty: 1 | 0 |
|
$0.2030 / $0.6490 | RFQ |
DISTI #
VS-3EYH02HM3/H
|
EBV Elektronik | Hyperfast Rectifier 200V 3A Automotive 2-Pin DO-221AD T/R (Alt: VS-3EYH02HM3/H) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-3EYH02HM3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-3EYH02HM3/H
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-01-30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | HYPER FAST RECOVERY | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-221AD | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VS-3EYH02HM3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-3EYH02HM3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-3EYH02HM3/I | Rectifier Diode, | Vishay Intertechnologies | VS-3EYH02HM3/H vs VS-3EYH02HM3/I |
SS320AF | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | VS-3EYH02HM3/H vs SS320AF |
SS320AQF1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | VS-3EYH02HM3/H vs SS320AQF1 |
SK320AF | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | VS-3EYH02HM3/H vs SK320AF |
SS320AQ | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | VS-3EYH02HM3/H vs SS320AQ |
SK320BF | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | VS-3EYH02HM3/H vs SK320BF |
FM3200BF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMBF, 2 PIN | Rectron Semiconductor | VS-3EYH02HM3/H vs FM3200BF |
SK320BH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | VS-3EYH02HM3/H vs SK320BH |