VS-42CTQ030PBF
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 30V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of VS-42CTQ030PBF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for VS-42CTQ030PBF by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 70078777
RS Diode, Schottky Barrier, Switching, Vr 30V, If 40A, Pkg TO-220AB, Vf 0.38V, Cj 2840pF | Vishay PCS VS-42CTQ030PBF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $2.8000
  • 10,000 $2.6600
  • 50,000 $2.5200
  • 100,000 $2.3800
$2.3800 / $2.8000 RFQ

CAD Models for VS-42CTQ030PBF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-42CTQ030PBF by Vishay Intertechnologies

VS-42CTQ030PBF
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
Reach Compliance Code
compliant
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.57 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
1100 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
3000 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. VS-42CTQ030PBF
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 30V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for VS-42CTQ030PBF

This table gives cross-reference parts and alternative options found for VS-42CTQ030PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-42CTQ030PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
42CTQ030 Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, Silicon, TO-220AB, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd VS-42CTQ030PBF vs 42CTQ030
VS-42CTQ030PBF DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors VS-42CTQ030PBF vs VS-42CTQ030PBF
VS-42CTQ030-N3 DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors VS-42CTQ030PBF vs VS-42CTQ030-N3
Part Number Description Manufacturer Compare
VS-30CTQ100HN3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies VS-42CTQ030PBF vs VS-30CTQ100HN3
MBR2080CT-1 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN Sensitron Semiconductors VS-42CTQ030PBF vs MBR2080CT-1
MBR20100CT-1-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN Sangdest Microelectronics (Nanjing) Co Ltd VS-42CTQ030PBF vs MBR20100CT-1-G
BYV32-150 Rectifier Diode, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon YAGEO Corporation VS-42CTQ030PBF vs BYV32-150
10CTQ150-1-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN Sensitron Semiconductors VS-42CTQ030PBF vs 10CTQ150-1-G
VS-40CTQ045-1-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-262AA, Vishay Intertechnologies VS-42CTQ030PBF vs VS-40CTQ045-1-M3
VS-20CTQ045-1PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, TO-262, 3 PIN Vishay Intertechnologies VS-42CTQ030PBF vs VS-20CTQ045-1PBF
VS-47CTQ020-1PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 20V V(RRM), Silicon, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, TO-262, 3 PIN Vishay Intertechnologies VS-42CTQ030PBF vs VS-47CTQ020-1PBF
MBR16100CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation VS-42CTQ030PBF vs MBR16100CT
MBR2090CT-1-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN Sensitron Semiconductors VS-42CTQ030PBF vs MBR2090CT-1-G

Related Parts for VS-42CTQ030PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-42CTQ030PBF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-42CTQ030PBF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VS-42CTQ030PBF would you like to use for your alert(s)?
  • Please alert me when VS-42CTQ030PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-42CTQ030PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-42CTQ030PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-42CTQ030PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-42CTQ030PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-42CTQ030PBF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: