Part Details for VS-50WQ03FNPBF by Vishay Semiconductors
Results Overview of VS-50WQ03FNPBF by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-50WQ03FNPBF Information
VS-50WQ03FNPBF by Vishay Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-50WQ03FNPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 30 V, SILICON, RECTIFIER DIODE | 1 |
|
$0.9810 | Buy Now |
US Tariff Estimator: VS-50WQ03FNPBF by Vishay Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VS-50WQ03FNPBF
VS-50WQ03FNPBF Part Data Attributes
|
|
VS-50WQ03FNPBF
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-50WQ03FNPBF
Vishay Semiconductors
DIODE 30 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-252AA | |
| Package Description | R-Psso-G2 | |
| Pin Count | 3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Free Wheeling Diode, High Reliability | |
| Application | High Power | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.35 V | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 320 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 5.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 30 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for VS-50WQ03FNPBF
This table gives cross-reference parts and alternative options found for VS-50WQ03FNPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-50WQ03FNPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VS-50WQ03FN-M3 | Vishay Intertechnologies | $0.5729 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 30V V(RRM), Silicon, TO-252AA, TO-252AA, DPAK-3/2 | VS-50WQ03FNPBF vs VS-50WQ03FN-M3 |
| VS-50WQ03FN-M3 | Vishay Semiconductors | Check for Price | DIODE 30 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | VS-50WQ03FNPBF vs VS-50WQ03FN-M3 |
VS-50WQ03FNPBF Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the VS-50WQ03FNPBF is a peak temperature of 260°C for a maximum of 10 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the VS-50WQ03FNPBF is compatible with lead-free soldering processes and is RoHS compliant.
-
The maximum power dissipation of the VS-50WQ03FNPBF is 50W, but this can be increased to 75W with proper heat sinking.
-
Yes, the VS-50WQ03FNPBF is suitable for high-reliability applications, including automotive, industrial, and aerospace applications, due to its high-quality construction and rigorous testing.
-
The typical storage temperature range for the VS-50WQ03FNPBF is -40°C to 125°C, but it's recommended to store the devices in a dry, cool place, away from direct sunlight.