Part Details for VS-52PFR120 by Vishay Intertechnologies
Results Overview of VS-52PFR120 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-52PFR120 Information
VS-52PFR120 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-52PFR120
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
VS-52PFR120
|
Avnet Americas | Diodes - DO5 PL BRAZ SQR - Rail/Tube (Alt: VS-52PFR120) COO: China RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.6176 / $4.7824 | Buy Now |
|
DISTI #
844-52PFR120
|
Mouser Electronics | Rectifiers 1200 Volt 50 Amp RoHS: Compliant | 0 |
|
$4.8100 / $9.6600 | Order Now |
|
DISTI #
VS-52PFR120
|
TME | Diode: rectifying, 1.2kV, 50A, anode to stud, DO203AB,DO5, 1.4V Min Qty: 1 | 0 |
|
$5.2400 / $7.6300 | RFQ |
US Tariff Estimator: VS-52PFR120 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VS-52PFR120
VS-52PFR120 Part Data Attributes
|
|
VS-52PFR120
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-52PFR120
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 50A, 1200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Do-5, 1 Pin | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 9 Weeks | |
| Application | General Purpose | |
| Case Connection | Anode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.4 V | |
| JEDEC-95 Code | DO-203AB | |
| JESD-30 Code | O-MUPM-D1 | |
| Non-rep Pk Forward Current-Max | 830 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 180 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 50 A | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Post/Stud Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Rep Pk Reverse Voltage-Max | 1200 V | |
| Reverse Current-Max | 9000 µA | |
| Surface Mount | No | |
| Terminal Form | Solder Lug | |
| Terminal Position | Upper | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |