Diodes
VS-6CWQ06FNTRLPBF
Vishay Semiconductors
Description: DIODE 60 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode

Overview of VS-6CWQ06FNTRLPBF by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for VS-6CWQ06FNTRLPBF by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-6CWQ06FNTRLPBF by Vishay Semiconductors

VS-6CWQ06FNTRLPBF
Vishay Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
TO-252AA
Package Description
R-PSSO-G2
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
HIGH POWER
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
490 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Min
-40 °C
Output Current-Max
3.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. VS-6CWQ06FNTRLPBF
    Vishay Semiconductors
    DIODE 60 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode
    VS

Alternate Parts for VS-6CWQ06FNTRLPBF

This table gives cross-reference parts and alternative options found for VS-6CWQ06FNTRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-6CWQ06FNTRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-6CWQ06FNTRLHM3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-252AA, DPAK-3/2 Vishay Intertechnologies VS-6CWQ06FNTRLPBF vs VS-6CWQ06FNTRLHM3
VS-6CWQ06FNTRR-M3 DIODE 60 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode Vishay Semiconductors VS-6CWQ06FNTRLPBF vs VS-6CWQ06FNTRR-M3
VS-6CWQ06FN-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 Vishay Intertechnologies VS-6CWQ06FNTRLPBF vs VS-6CWQ06FN-M3
6CWQ06FNTRLPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, LEAD FREE, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 International Rectifier VS-6CWQ06FNTRLPBF vs 6CWQ06FNTRLPBF
6CWQ06FNTR Rectifier Diode, Sangdest Microelectronics (Nanjing) Co Ltd VS-6CWQ06FNTRLPBF vs 6CWQ06FNTR
VS-6CWQ06FNTRRPBF DIODE 60 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode Vishay Semiconductors VS-6CWQ06FNTRLPBF vs VS-6CWQ06FNTRRPBF
6CWQ06FN-GT4 Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Sensitron Semiconductors VS-6CWQ06FNTRLPBF vs 6CWQ06FN-GT4
6CWQ06FNTRL Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Vishay Intertechnologies VS-6CWQ06FNTRLPBF vs 6CWQ06FNTRL
6CWQ06FNTR Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 International Rectifier VS-6CWQ06FNTRLPBF vs 6CWQ06FNTR
6CWQ06FNTRRPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, LEAD FREE, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 International Rectifier VS-6CWQ06FNTRLPBF vs 6CWQ06FNTRRPBF
Part Number Description Manufacturer Compare
VS-6CWQ06FNTRPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 Vishay Intertechnologies VS-6CWQ06FNTRLPBF vs VS-6CWQ06FNTRPBF
6CWQ06FNTR Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Vishay Intertechnologies VS-6CWQ06FNTRLPBF vs 6CWQ06FNTR
VS-6CWQ06FNTRRPBF DIODE 60 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode Vishay Semiconductors VS-6CWQ06FNTRLPBF vs VS-6CWQ06FNTRRPBF
6CWQ06FNTRL Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Vishay Intertechnologies VS-6CWQ06FNTRLPBF vs 6CWQ06FNTRL
6CWQ06FNTR Rectifier Diode, Sangdest Microelectronics (Nanjing) Co Ltd VS-6CWQ06FNTRLPBF vs 6CWQ06FNTR
VS-6CWQ06FNPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 Vishay Intertechnologies VS-6CWQ06FNTRLPBF vs VS-6CWQ06FNPBF
VS-6CWQ06FNTRLHM3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-252AA, DPAK-3/2 Vishay Intertechnologies VS-6CWQ06FNTRLPBF vs VS-6CWQ06FNTRLHM3
VS-6CWQ06FN-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 Vishay Intertechnologies VS-6CWQ06FNTRLPBF vs VS-6CWQ06FN-M3
6CWQ06FN-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Sangdest Microelectronics (Nanjing) Co Ltd VS-6CWQ06FNTRLPBF vs 6CWQ06FN-G
VS-6CWQ06FNTRRHM3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-252AA, DPAK-3/2 Vishay Intertechnologies VS-6CWQ06FNTRLPBF vs VS-6CWQ06FNTRRHM3

Related Parts for VS-6CWQ06FNTRLPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-6CWQ06FNTRLPBF by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-6CWQ06FNTRLPBF by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of VS-6CWQ06FNTRLPBF would you like to use for your alert(s)?
  • Please alert me when VS-6CWQ06FNTRLPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-6CWQ06FNTRLPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-6CWQ06FNTRLPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-6CWQ06FNTRLPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-6CWQ06FNTRLPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-6CWQ06FNTRLPBF by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: