Part Details for VS-A5PX6006L-N3 by Vishay Intertechnologies
Overview of VS-A5PX6006L-N3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for VS-A5PX6006L-N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1890
|
Newark | Rectifier, 600V, 60A, To-247Ad Rohs Compliant: Yes |Vishay VS-A5PX6006L-N3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.3600 / $5.0600 | Buy Now |
DISTI #
VS-A5PX6006L-N3
|
Avnet Americas | Freds - TO-247 - Rail/Tube (Alt: VS-A5PX6006L-N3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.2535 / $1.5924 | Buy Now |
DISTI #
78-VS-A5PX6006L-N3
|
Mouser Electronics | Rectifiers FREDS - TO-247 RoHS: Compliant | 465 |
|
$1.1900 / $2.7700 | Buy Now |
DISTI #
VS-A5PX6006L-N3
|
TME | Diode: rectifying, THT, 600V, 60A, tube, Ifsm: 480A, TO247AD-3, 46ns Min Qty: 1 | 0 |
|
$2.1200 / $3.5200 | RFQ |
Part Details for VS-A5PX6006L-N3
VS-A5PX6006L-N3 CAD Models
VS-A5PX6006L-N3 Part Data Attributes
|
VS-A5PX6006L-N3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-A5PX6006L-N3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 600 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.2 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 480 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.046 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VS-A5PX6006L-N3
This table gives cross-reference parts and alternative options found for VS-A5PX6006L-N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-A5PX6006L-N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-E5PX6006L-N3 | Rectifier Diode, | Vishay Intertechnologies | VS-A5PX6006L-N3 vs VS-E5PX6006L-N3 |
VS-E5PX6006LHN3 | Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247AD, | Vishay Intertechnologies | VS-A5PX6006L-N3 vs VS-E5PX6006LHN3 |
VS-A5PX6006LHN3 | Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247AD, | Vishay Intertechnologies | VS-A5PX6006L-N3 vs VS-A5PX6006LHN3 |