Part Details for VS-HFA25TB60SPBF by Vishay Intertechnologies
Overview of VS-HFA25TB60SPBF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VS-HFA25TB60SPBF
VS-HFA25TB60SPBF CAD Models
VS-HFA25TB60SPBF Part Data Attributes:
|
VS-HFA25TB60SPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-HFA25TB60SPBF
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 25A, Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-263 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 225 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for VS-HFA25TB60SPBF
This table gives cross-reference parts and alternative options found for VS-HFA25TB60SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-HFA25TB60SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-HFA25TB60S-M3 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-HFA25TB60SPBF vs VS-HFA25TB60S-M3 |
HFA25TB60STRRPBF | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, LEAD FREE, D2PAK-3 | Vishay Intertechnologies | VS-HFA25TB60SPBF vs HFA25TB60STRRPBF |
VS-HFA25TB60STRRP | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3/2 | Vishay Intertechnologies | VS-HFA25TB60SPBF vs VS-HFA25TB60STRRP |
HFA25TB60STRL | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, SMD-220, D2PAK-3 | Vishay Intertechnologies | VS-HFA25TB60SPBF vs HFA25TB60STRL |
VS-HFA25TB60SR-M3 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-HFA25TB60SPBF vs VS-HFA25TB60SR-M3 |
VS-HFA25TB60STLHM3 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-HFA25TB60SPBF vs VS-HFA25TB60STLHM3 |
VS-HFA25TB60STRHM3 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-HFA25TB60SPBF vs VS-HFA25TB60STRHM3 |