Part Details for VS-STPS20L15GTRLP by Vishay Intertechnologies
Overview of VS-STPS20L15GTRLP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-STPS20L15GTRLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-STPS20L15GTRLP
|
Avnet Americas | Diode Schottky 15V 20A 3-Pin(2+Tab) D2PAK Tube - Tape and Reel (Alt: VS-STPS20L15GTRLP) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$1.3581 / $1.7253 | Buy Now |
Part Details for VS-STPS20L15GTRLP
VS-STPS20L15GTRLP CAD Models
VS-STPS20L15GTRLP Part Data Attributes
|
VS-STPS20L15GTRLP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-STPS20L15GTRLP
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-263 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.33 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 700 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-STPS20L15GTRLP
This table gives cross-reference parts and alternative options found for VS-STPS20L15GTRLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-STPS20L15GTRLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-19TQ015STRL-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-STPS20L15GTRLP vs VS-19TQ015STRL-M3 |
19TQ015S-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, Silicon, PLASTIC, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | VS-STPS20L15GTRLP vs 19TQ015S-G |
VS-STPS20L15G-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-STPS20L15GTRLP vs VS-STPS20L15G-M3 |
19TQ015SPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, 15V V(RRM), Silicon, TO-263AB, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 | Vishay Intertechnologies | VS-STPS20L15GTRLP vs 19TQ015SPBF |
STPS20L15G-TR | 15 V, 20 A Low Drop OR-Ing Power Schottky Rectifier | STMicroelectronics | VS-STPS20L15GTRLP vs STPS20L15G-TR |
VS-19TQ015S-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-STPS20L15GTRLP vs VS-19TQ015S-M3 |
VS-STPS20L15GR-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-STPS20L15GTRLP vs VS-STPS20L15GR-M3 |
VS-19TQ015SPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, 15V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | VS-STPS20L15GTRLP vs VS-19TQ015SPBF |
STPS20L15G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, PLASTIC, D2PAK-3 | Vishay Intertechnologies | VS-STPS20L15GTRLP vs STPS20L15G |
MBRB2515L | Schottky Barrier Rectifier, 15 V, 25 A, D2PAK 2 LEAD, 50-TUBE | onsemi | VS-STPS20L15GTRLP vs MBRB2515L |