Part Details for VSC1T412R00AB by Vishay Intertechnologies
Results Overview of VSC1T412R00AB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
VSC1T412R00AB Information
VSC1T412R00AB by Vishay Intertechnologies is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
VSC1T412R00AB Part Data Attributes
|
|
VSC1T412R00AB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSC1T412R00AB
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 0.3W, 412ohm, 300V, 0.05% +/-Tol, -2,2ppm/Cel, 2309,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Conformally Coated | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.635 Mm | |
| Lead Length | 25.4 Mm | |
| Lead Spacing | 3.81 Mm | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 5.5 Mm | |
| Package Length | 5.8 Mm | |
| Package Style | Radial | |
| Package Width | 2.2 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.3 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2309 | |
| Technology | Metal Foil | |
| Temperature Coefficient | 2 Ppm/°C | |
| Terminal Finish | Tin (Sn) | |
| Tolerance | 0.05% | |
| Working Voltage | 300 V |