Part Details for VSC1Z412R00DB by Vishay Precision Group Inc
Results Overview of VSC1Z412R00DB by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSC1Z412R00DB Information
VSC1Z412R00DB by Vishay Precision Group Inc is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: VSC1Z412R00DB by Vishay Precision Group Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VSC1Z412R00DB Part Data Attributes
|
|
VSC1Z412R00DB
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
VSC1Z412R00DB
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.3W, 412ohm, 300V, 0.5% +/-Tol, 0.2ppm/Cel, Through Hole Mount
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Rectangular | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.635 Mm | |
| Lead Length | 25.4 Mm | |
| Lead Spacing | 3.81 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 5.5 Mm | |
| Package Length | 5.8 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Package Width | 2.2 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.3 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Foil | |
| Temperature Coefficient | 0.2 Ppm/°C | |
| Terminal Finish | Tin Lead | |
| Terminal Shape | Wire | |
| Tolerance | 0.5% | |
| Working Voltage | 300 V |