Part Details for VSIB4A60-E3/45 by Vishay Semiconductors
Overview of VSIB4A60-E3/45 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VSIB4A60-E3/45
VSIB4A60-E3/45 CAD Models
VSIB4A60-E3/45 Part Data Attributes
|
VSIB4A60-E3/45
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VSIB4A60-E3/45
Vishay Semiconductors
Bridge Rectifier Diode, 1 Phase, 2.3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GSIB-3S, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PSFM-T4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE GSIB-3S | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VSIB4A60-E3/45
This table gives cross-reference parts and alternative options found for VSIB4A60-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSIB4A60-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G3SBA60-M3/45 | Bridge Rectifier Diode, 4A, 600V V(RRM), | Vishay Intertechnologies | VSIB4A60-E3/45 vs G3SBA60-M3/45 |
G3SBA60-E3/51 | Bridge Rectifier Diode, 1 Phase, 2.3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | VSIB4A60-E3/45 vs G3SBA60-E3/51 |
G3SBA60-E3/45 | Bridge Rectifier Diode, 1 Phase, 2.3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | VSIB4A60-E3/45 vs G3SBA60-E3/45 |