Part Details for VSL1608V3PR by Samwha Electronics
Overview of VSL1608V3PR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for VSL1608V3PR
VSL1608V3PR CAD Models
VSL1608V3PR Part Data Attributes
|
VSL1608V3PR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
VSL1608V3PR
Samwha Electronics
Varistor, 3.5V, 0.02J, Surface Mount, CHIP, 1608
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | CHIP, 1608 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 0.02 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 3.5 V |
Alternate Parts for VSL1608V3PR
This table gives cross-reference parts and alternative options found for VSL1608V3PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSL1608V3PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSN1608V3NE | Varistor, 3.5V, 0.02J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSL1608V3PR vs VSN1608V3NE |
VSL1608V3PB | Varistor, 3.5V, 0.02J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSL1608V3PR vs VSL1608V3PB |
VSH1608V3PB | Varistor, 3.5V, 0.02J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSL1608V3PR vs VSH1608V3PB |
VSN1608V3TE | Varistor, 3.5V, 0.02J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSL1608V3PR vs VSN1608V3TE |
VSL1608V3TE | Varistor, 3.5V, 0.02J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSL1608V3PR vs VSL1608V3TE |
VSH1608V3PE | Varistor, 3.5V, 0.02J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSL1608V3PR vs VSH1608V3PE |
VSN1608V3NB | Varistor, 3.5V, 0.02J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSL1608V3PR vs VSN1608V3NB |
VSH1608V3NR | Varistor, 3.5V, 0.02J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSL1608V3PR vs VSH1608V3NR |
VSL1608V3NE | Varistor, 3.5V, 0.02J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSL1608V3PR vs VSL1608V3NE |
VSL1608V3NR | Varistor, 3.5V, 0.02J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSL1608V3PR vs VSL1608V3NR |