-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED IrLED 950nm 2-Pin PLCC T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSMS3700-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VSMS3700-GS08
Vishay Semiconductors
LED IrLED 950nm 2-Pin PLCC T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 15 mW | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for VSMS3700-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSMS3700-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSMS3700-GS18 | Infrared LED, 2.4 mm, 1 ELEMENT, INFRARED LED, 950 nm, GREEN, PLASTIC, LCC-2 | Vishay Semiconductors | VSMS3700-GS08 vs VSMS3700-GS18 |
VSMS3700-GS08 | Infrared LED, 2.4mm, 1-Element, 950nm, GREEN, PLASTIC, LCC-2 | Vishay Intertechnologies | VSMS3700-GS08 vs VSMS3700-GS08 |