Part Details for VSP2260Y by Texas Instruments
Results Overview of VSP2260Y by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSP2260Y
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-VSP2260Y-TI-ND
|
DigiKey | IC VIDEO CCD SIGNAL PROC 48LQFP Min Qty: 29 Lead time: 9 Weeks Container: Tray MARKETPLACE PRODUCT |
810 In Stock |
|
$10.4800 | Buy Now |
|
DISTI #
VSP2260Y-ND
|
DigiKey | IC VIDEO CCD SIGNAL PROC 48LQFP Min Qty: 29 Lead time: 9 Weeks Container: Tray | Limited Supply - Call |
|
$10.6468 | Buy Now |
|
DISTI #
86042922
|
Verical | AFE Video 1 ADC 10bit 3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0201 | Americas - 224 |
|
$8.3750 / $10.4750 | Buy Now |
|
DISTI #
86043186
|
Verical | AFE Video 1 ADC 10bit 3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0501 | Americas - 220 |
|
$8.3750 / $10.4750 | Buy Now |
|
DISTI #
86050873
|
Verical | AFE Video 1 ADC 10bit 3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0601 | Americas - 182 |
|
$8.3750 / $10.4750 | Buy Now |
|
DISTI #
86050989
|
Verical | AFE Video 1 ADC 10bit 3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0301 | Americas - 119 |
|
$8.3750 / $10.4750 | Buy Now |
|
DISTI #
86050761
|
Verical | AFE Video 1 ADC 10bit 3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 60 |
|
$8.3750 / $10.4750 | Buy Now |
|
|
Rochester Electronics | Consumer Circuit, CMOS, PQFP48 RoHS: Compliant Status: Obsolete Min Qty: 1 | 810 |
|
$6.7000 / $8.3800 | Buy Now |
|
|
Vyrian | Consumer Circuit, CMOS, PQFP48 | 8955 |
|
RFQ |
US Tariff Estimator: VSP2260Y by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VSP2260Y
VSP2260Y Part Data Attributes
|
|
VSP2260Y
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VSP2260Y
Texas Instruments
Consumer Circuit, CMOS, PQFP48
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Green, Lqfp-48 | |
| Pin Count | 48 | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e4 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |
Alternate Parts for VSP2260Y
This table gives cross-reference parts and alternative options found for VSP2260Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSP2260Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VSP2260YG4 | Texas Instruments | Check for Price | Consumer Circuit, CMOS, PQFP48 | VSP2260Y vs VSP2260YG4 |
VSP2260Y Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the VSP2260Y evaluation module documentation, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The VSP2260Y can be configured for different audio interfaces using the device's registers and control pins. The datasheet provides a detailed description of the register settings and pin configurations required for each interface. Additionally, Texas Instruments provides application notes and software development kits (SDKs) to help with configuration and implementation.
-
The maximum power consumption of the VSP2260Y depends on the operating mode, clock frequency, and audio interface configuration. The datasheet provides power consumption estimates for different scenarios. To optimize power management, engineers can use the device's power-down modes, adjust the clock frequency, and implement dynamic voltage and frequency scaling (DVFS) techniques.
-
The VSP2260Y provides a programmable audio processing engine that can be used to implement various audio algorithms. Texas Instruments provides software development kits (SDKs) and application notes that include example code and guidelines for implementing audio processing algorithms using the device's DSP core and peripherals.
-
The VSP2260Y has a maximum junction temperature of 125°C. To ensure reliable operation, engineers should follow proper thermal management practices, such as using thermal vias, heat sinks, and thermal interface materials. The datasheet provides thermal resistance values and guidelines for thermal design and simulation.