Part Details for VSP2265GSJR by Texas Instruments
Results Overview of VSP2265GSJR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for VSP2265GSJR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Consumer Circuit, CMOS, PBGA96 | 6254 |
|
RFQ |
US Tariff Estimator: VSP2265GSJR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VSP2265GSJR Part Data Attributes
|
|
VSP2265GSJR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VSP2265GSJR
Texas Instruments
Consumer Circuit, CMOS, PBGA96
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Micro, Plastic, Bga-96 | |
| Pin Count | 96 | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-PBGA-B96 | |
| Length | 9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 96 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Thin Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 9 Mm |