Part Details for VT-822-0007-39M0000000 by Microchip Technology Inc
Results Overview of VT-822-0007-39M0000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VT-822-0007-39M0000000 Information
VT-822-0007-39M0000000 by Microchip Technology Inc is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
| CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft | |
| CO-142BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-007.5 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 7.5ft |
Price & Stock for VT-822-0007-39M0000000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
VT-822-0007-39M0000000
|
Microchip Technology Inc | VT-822-0007-39M0000000, LDFN, Projected EOL: 2028-05-20 - Contact for Pricing ECCN: EAR99 RoHS: Compliant Lead time: 15 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
RFQ |
Part Details for VT-822-0007-39M0000000
VT-822-0007-39M0000000 CAD Models
VT-822-0007-39M0000000 Part Data Attributes
|
|
VT-822-0007-39M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VT-822-0007-39M0000000
Microchip Technology Inc
VT-822-0007-39M0000000
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Ldfn, Smd, 4 Pin | |
| Pin Count | 4 | |
| Manufacturer Package Code | LDFN-4 | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Enable/Disable Function | |
| Aging | 1 Ppm/First Year | |
| Fall Time-Max | 5 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 5% | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 39 Mhz | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Oscillator Type | Cmos | |
| Output Load | 15 Pf | |
| Package Body Material | Ceramic | |
| Package Equivalence Code | LCC4,.1X.13,83/65 | |
| Physical Dimension | 3.2mm X 2.5mm X 1.0mm | |
| Rise Time-Max | 5 Ns | |
| Supply Current-Max | 7 Ma | |
| Supply Voltage-Max | 3.3 V | |
| Supply Voltage-Min | 2.5 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % |