Logic
VT16543ADL-T
Description: LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP3-56

Overview of VT16543ADL-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

CAD Models for VT16543ADL-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VT16543ADL-T by NXP Semiconductors

VT16543ADL-T
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family
LVT
JESD-30 Code
R-PDSO-G56
Length
18.425 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Power Supply Current-Max (ICC)
6 mA
Propagation Delay (tpd)
6.2 ns
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. VT16543ADL-T
    NXP Semiconductors
    LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP3-56
    VS

Alternate Parts for VT16543ADL-T

This table gives cross-reference parts and alternative options found for VT16543ADL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT16543ADL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVT16543ADL LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118AB, SOT371-1, TYPE-II, SSOP-56 NXP Semiconductors VT16543ADL-T vs 74LVT16543ADL
74LVTH16543DLRG4 LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments VT16543ADL-T vs 74LVTH16543DLRG4
74LVTH16543MEAX LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 Rochester Electronics LLC VT16543ADL-T vs 74LVTH16543MEAX
VT16543ADL LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP3-56 NXP Semiconductors VT16543ADL-T vs VT16543ADL
74LVT16543ADL,518 74LVT16543A - 3.3V LVT 16-bit registered transceiver (3-State) SSOP 56-Pin NXP Semiconductors VT16543ADL-T vs 74LVT16543ADL,518
SN74LVTH16543DL 3.3-V ABT 16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments VT16543ADL-T vs SN74LVTH16543DL
74LVT16543ADL-T Registered Bus Transceiver Nexperia VT16543ADL-T vs 74LVT16543ADL-T
74LVTH16543MEA LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 Rochester Electronics LLC VT16543ADL-T vs 74LVTH16543MEA
74LVT16543ADL,512 74LVT16543A - 3.3V LVT 16-bit registered transceiver (3-State) SSOP 56-Pin NXP Semiconductors VT16543ADL-T vs 74LVT16543ADL,512
74LVT16543ADL,512 74LVT16543A - 3.3 V 16-bit registered transceiver; 3-state@en-us SSOP 56-Pin Nexperia VT16543ADL-T vs 74LVT16543ADL,512
Part Number Description Manufacturer Compare
SN74LVT16543DL 3.3-V ABT 16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments VT16543ADL-T vs SN74LVT16543DL
74LVT16543ADL,512 74LVT16543A - 3.3 V 16-bit registered transceiver; 3-state@en-us SSOP 56-Pin Nexperia VT16543ADL-T vs 74LVT16543ADL,512
74LVT16543ADL,518 74LVT16543A - 3.3 V 16-bit registered transceiver; 3-state@en-us SSOP 56-Pin Nexperia VT16543ADL-T vs 74LVT16543ADL,518
74LVTH16543MEA Registered Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Fairchild Semiconductor Corporation VT16543ADL-T vs 74LVTH16543MEA
74LVT16543MEA Registered Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Fairchild Semiconductor Corporation VT16543ADL-T vs 74LVT16543MEA
PI74LPT16543CV Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation VT16543ADL-T vs PI74LPT16543CV
SN74LVTH16543DLG4 3.3-V ABT 16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments VT16543ADL-T vs SN74LVTH16543DLG4
SN74LVT16543DLR 3.3-V ABT 16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments VT16543ADL-T vs SN74LVT16543DLR
74LVT16543ADL LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118AB, SOT371-1, TYPE-II, SSOP-56 NXP Semiconductors VT16543ADL-T vs 74LVT16543ADL
PI74LPT16543AVX Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation VT16543ADL-T vs PI74LPT16543AVX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VT16543ADL-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VT16543ADL-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of VT16543ADL-T would you like to use for your alert(s)?
  • Please alert me when VT16543ADL-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VT16543ADL-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VT16543ADL-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VT16543ADL-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VT16543ADL-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VT16543ADL-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: