Part Details for VTP8440 by PerkinElmer Inc
Overview of VTP8440 by PerkinElmer Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Part Details for VTP8440
VTP8440 CAD Models
VTP8440 Part Data Attributes
|
VTP8440
PerkinElmer Inc
Buy Now
Datasheet
|
Compare Parts:
VTP8440
PerkinElmer Inc
PIN Photodiode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERKINELMER INC | |
Reach Compliance Code | unknown | |
Dark Current-Max | 15 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Reverse Voltage-Max | 140 V | |
Semiconductor Material | Silicon | |
Surface Mount | NO |