Part Details for VTS154K050AT by Vatronics Technologies Limited
Overview of VTS154K050AT by Vatronics Technologies Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for VTS154K050AT
VTS154K050AT CAD Models
VTS154K050AT Part Data Attributes
|
VTS154K050AT
Vatronics Technologies Limited
Buy Now
Datasheet
|
Compare Parts:
VTS154K050AT
Vatronics Technologies Limited
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VATRONICS TECHNOLOGIES LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Manufacturer Series | VTS050A | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | VTS050A | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for VTS154K050AT
This table gives cross-reference parts and alternative options found for VTS154K050AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTS154K050AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A154K050CK611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | KEMET Corporation | VTS154K050AT vs T493A154K050CK611C |
267M5002154KP533 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | VTS154K050AT vs 267M5002154KP533 |
07016-157MKBCZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | KEMET Corporation | VTS154K050AT vs 07016-157MKBCZ |
T452A11541HKB | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206 | Fenghua (HK) Electronics Ltd | VTS154K050AT vs T452A11541HKB |
TA050TCM154KAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | VTS154K050AT vs TA050TCM154KAR |
B45196L7154K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | KEMET Corporation | VTS154K050AT vs B45196L7154K106 |
293D154X9050A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VTS154K050AT vs 293D154X9050A2WE3 |
T451A11541HKAB | CAP,TANTALUM / TA2O5,150NF,50VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | VTS154K050AT vs T451A11541HKAB |
TMC1HA154KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.15uF, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | VTS154K050AT vs TMC1HA154KLRH |
T493A154K050CC611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | KEMET Corporation | VTS154K050AT vs T493A154K050CC611C |