VTS225M050DT
Vatronics Technologies Limited
Description: Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917

Overview of VTS225M050DT by Vatronics Technologies Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for VTS225M050DT by Vatronics Technologies Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VTS225M050DT by Vatronics Technologies Limited

VTS225M050DT
Vatronics Technologies Limited
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
VATRONICS TECHNOLOGIES LTD
Package Description
, 2917
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2500 mΩ
Height
2.8 mm
Length
7.3 mm
Manufacturer Series
VTS050D
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Series
VTS050D
Size Code
2917
Width
4.3 mm
Want to compare parts?
  1. VTS225M050DT
    Vatronics Technologies Limited
    Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917
    VS

Alternate Parts for VTS225M050DT

This table gives cross-reference parts and alternative options found for VTS225M050DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTS225M050DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T492D225M050MB42517640 CAPACITOR, TANTALUM, SOLID, KEMET Corporation VTS225M050DT vs T492D225M050MB42517640
TBJD225M050CXSB0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917, Kyocera AVX Components VTS225M050DT vs TBJD225M050CXSB0000
TBJD225M050CXLB0H23 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917, Kyocera AVX Components VTS225M050DT vs TBJD225M050CXLB0H23
TBJD225M050CWLD0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917 Kyocera AVX Components VTS225M050DT vs TBJD225M050CWLD0745
TBJD225M050CSLD99GC Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2917, CHIP Kyocera AVX Components VTS225M050DT vs TBJD225M050CSLD99GC
TBJD225M050CRMDT024 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917, Kyocera AVX Components VTS225M050DT vs TBJD225M050CRMDT024
TBJD225M050CLLCTH00 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917, Kyocera AVX Components VTS225M050DT vs TBJD225M050CLLCTH00
TBJD225M050CGSB0023 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917, Kyocera AVX Components VTS225M050DT vs TBJD225M050CGSB0023
T496D225M050DT62107640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917, KEMET Corporation VTS225M050DT vs T496D225M050DT62107640
TBJD225M050CGMD0724 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917, Kyocera AVX Components VTS225M050DT vs TBJD225M050CGMD0724

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VTS225M050DT by Vatronics Technologies Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VTS225M050DT by Vatronics Technologies Limited

Select Manufacturer
Which Manufacturer of VTS225M050DT would you like to use for your alert(s)?
  • Please alert me when VTS225M050DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VTS225M050DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VTS225M050DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VTS225M050DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VTS225M050DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VTS225M050DT by Vatronics Technologies Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: