Part Details for VTS335M006AT by Vatronics Technologies Limited
Overview of VTS335M006AT by Vatronics Technologies Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for VTS335M006AT
VTS335M006AT CAD Models
VTS335M006AT Part Data Attributes
|
VTS335M006AT
Vatronics Technologies Limited
Buy Now
Datasheet
|
Compare Parts:
VTS335M006AT
Vatronics Technologies Limited
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 3.3uF, 1206
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VATRONICS TECHNOLOGIES LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Manufacturer Series | VTS006A | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | VTS006A | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for VTS335M006AT
This table gives cross-reference parts and alternative options found for VTS335M006AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTS335M006AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHJA3.36.3M | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Dubilier | VTS335M006AT vs SHJA3.36.3M |
ECST0JY335R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Panasonic Electronic Components | VTS335M006AT vs ECST0JY335R |
07016-006MBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | VTS335M006AT vs 07016-006MBC |
T450A13350JMB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 3.3uF, 1206 | Fenghua (HK) Electronics Ltd | VTS335M006AT vs T450A13350JMB |
B45198E1335M109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | VTS335M006AT vs B45198E1335M109 |
B45196E1335M106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | VTS335M006AT vs B45196E1335M106 |
T493A335M006CC611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | VTS335M006AT vs T493A335M006CC611C |
T493A335M006CB611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | VTS335M006AT vs T493A335M006CB611C |
267M6301335ML378 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | VTS335M006AT vs 267M6301335ML378 |
07016-006MCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | VTS335M006AT vs 07016-006MCB |