Part Details for VTS474M035AT by Vatronics Technologies Limited
Overview of VTS474M035AT by Vatronics Technologies Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for VTS474M035AT
VTS474M035AT CAD Models
VTS474M035AT Part Data Attributes:
|
VTS474M035AT
Vatronics Technologies Limited
Buy Now
Datasheet
|
Compare Parts:
VTS474M035AT
Vatronics Technologies Limited
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, 1206
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VATRONICS TECHNOLOGIES LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Manufacturer Series | VTS035A | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | VTS035A | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for VTS474M035AT
This table gives cross-reference parts and alternative options found for VTS474M035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTS474M035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA474M035CBLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | VTS474M035AT vs TBJA474M035CBLD0945 |
TBJA474M035CRSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | VTS474M035AT vs TBJA474M035CRSD0045 |
TMC1VA474MLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.47uF, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | VTS474M035AT vs TMC1VA474MLRH |
TCMIV474AT-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.47uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | VTS474M035AT vs TCMIV474AT-LF |
07016-133MMBCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1206, | KEMET Corporation | VTS474M035AT vs 07016-133MMBCC |
267M3502474MP533 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | VTS474M035AT vs 267M3502474MP533 |
TBJA474M035CSLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | VTS474M035AT vs TBJA474M035CSLD0045 |
T452A14741VMP | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, 1206 | Fenghua (HK) Electronics Ltd | VTS474M035AT vs T452A14741VMP |
TBJA474M035CBLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | VTS474M035AT vs TBJA474M035CBLD0824 |
TRJA474M035S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | VTS474M035AT vs TRJA474M035S |