VTVS47ASMF-M3-18
Description: Trans Voltage Suppressor Diode, 400W, 46.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN

Overview of VTVS47ASMF-M3-18 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VTVS47ASMF-M3-18 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 55AC4558
Newark Esd Protection Diode Smf Do219Ab |Vishay VTVS47ASMF-M3-18 RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 50,000 $0.0860
$0.0860 Buy Now
DISTI # VTVS47ASMF-M3-18
Avnet Americas 400W, 47V, 5%, ESD PROTECTION DIODE SMF - Tape and Reel (Alt: VTVS47ASMF-M3-18) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0790
$0.0790 Buy Now
DISTI # 78-VTVS47ASMF-M3-18
Mouser Electronics ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% Vf1.8V Uni-dir N-Ch1 RoHS: Compliant 0
  • 50,000 $0.0830
$0.0830 Order Now
DISTI # VTVS47ASMF-M3-18
TTI ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% Vf1.8V Uni-dir N-Ch1 RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel Americas - 0
  • 50,000 $0.0840
  • 100,000 $0.0830
$0.0830 / $0.0840 Buy Now
DISTI # VTVS47ASMF-M3-18
EBV Elektronik ESD PROTECTION DIODE DO-219AB-M3 (Alt: VTVS47ASMF-M3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for VTVS47ASMF-M3-18 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VTVS47ASMF-M3-18 by Vishay Intertechnologies

VTVS47ASMF-M3-18
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW NOISE
Breakdown Voltage-Max
58.8 V
Breakdown Voltage-Min
53.2 V
Breakdown Voltage-Nom
56 V
Clamping Voltage-Max
80 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-219AB
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
46.8 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. VTVS47ASMF-M3-18
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 400W, 46.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
    VS

Alternate Parts for VTVS47ASMF-M3-18

This table gives cross-reference parts and alternative options found for VTVS47ASMF-M3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTVS47ASMF-M3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VTVS47ASMF-HM3-18 Trans Voltage Suppressor Diode, 400W, 46.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN Vishay Intertechnologies VTVS47ASMF-M3-18 vs VTVS47ASMF-HM3-18
Part Number Description Manufacturer Compare
VTVS47ASMF-HM3-18 Trans Voltage Suppressor Diode, 400W, 46.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN Vishay Intertechnologies VTVS47ASMF-M3-18 vs VTVS47ASMF-HM3-18

Related Parts for VTVS47ASMF-M3-18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VTVS47ASMF-M3-18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VTVS47ASMF-M3-18 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VTVS47ASMF-M3-18 would you like to use for your alert(s)?
  • Please alert me when VTVS47ASMF-M3-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VTVS47ASMF-M3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VTVS47ASMF-M3-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VTVS47ASMF-M3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VTVS47ASMF-M3-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VTVS47ASMF-M3-18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: