Part Details for VUO160-16NO7 by IXYS Corporation
Overview of VUO160-16NO7 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VUO160-16NO7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6776
|
Newark | Bridge Rectifier, 1.6Kv, 175A, Module Rohs Compliant: Yes |Ixys Semiconductor VUO160-16NO7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$55.1500 / $63.9400 | Buy Now |
DISTI #
VUO160-16NO7-ND
|
DigiKey | BRIDGE RECT 3P 1.6KV 175A PWS-E1 Min Qty: 1 Lead time: 42 Weeks Container: Box | Temporarily Out of Stock |
|
$56.7728 / $69.8700 | Buy Now |
DISTI #
747-VUO160-16NO7
|
Mouser Electronics | Bridge Rectifiers 160 Amps 1600V RoHS: Compliant | 0 |
|
$59.8200 / $69.8600 | Order Now |
|
Future Electronics | VUO160 Series 175 A 1600 V Chassis Mount Standard Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Box | 0Box |
|
$53.0000 / $54.5500 | Buy Now |
|
Future Electronics | VUO160 Series 175 A 1600 V Chassis Mount Standard Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Box | 0Box |
|
$51.4900 / $52.9900 | Buy Now |
DISTI #
VUO160-16NO7
|
TTI | Bridge Rectifiers 160 Amps 1600V Min Qty: 5 Package Multiple: 5 Container: Box | Americas - 0 |
|
$54.0600 / $57.3700 | Buy Now |
DISTI #
VUO160-16NO7
|
TME | Bridge rectifier: three-phase, Urmax: 1.6kV, If: 175A, Ifsm: 1.8kA Min Qty: 1 | 8 |
|
$67.3000 / $84.8200 | Buy Now |
|
Chips Pulse Industry Limited | 1.6kV 175A 1.4V 180A 200uA 1.6kV 1950A -40℃ (Tvj) 150℃ (Tvj PWS-E Bridge Rectifiers RoHS Purchase Online, Ship Immediately | 27 |
|
$45.5481 / $47.1596 | Buy Now |
DISTI #
3438493
|
element14 Asia-Pacific | BRIDGE RECTIFIER, 1.6KV, 175A, MODULE RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$65.1670 / $71.8606 | Buy Now |
DISTI #
3438493
|
Farnell | BRIDGE RECTIFIER, 1.6KV, 175A, MODULE RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 2 |
|
$56.0586 / $67.7973 | Buy Now |
Part Details for VUO160-16NO7
VUO160-16NO7 CAD Models
VUO160-16NO7 Part Data Attributes
|
VUO160-16NO7
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VUO160-16NO7
IXYS Corporation
Bridge Rectifier Diode, 3 Phase, 139A, 1600V V(RRM), Silicon, ROHS COMPLIANT, MODULE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, MODULE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-XUFM-X5 | |
Non-rep Pk Forward Current-Max | 1600 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 139 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |