Part Details for VUO50-16NO3 by IXYS Corporation
Overview of VUO50-16NO3 by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VUO50-16NO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | VUO Series 1600 Vrrm 58 A 1.9 Vf Three Phase Rectifier Bridge RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 29 Weeks Container: Box | 0Box |
|
$24.0600 | Buy Now |
Part Details for VUO50-16NO3
VUO50-16NO3 CAD Models
VUO50-16NO3 Part Data Attributes:
|
VUO50-16NO3
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VUO50-16NO3
IXYS Corporation
Bridge Rectifier Diode, 3 Phase, 75A, 1600V V(RRM), Silicon, ROHS COMPLIANT, MODULE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, MODULE-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.9 V | |
JESD-30 Code | R-XUFM-D5 | |
Non-rep Pk Forward Current-Max | 415 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 75 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |