Part Details for VV-59CS by Century Spring Corp
Results Overview of VV-59CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VV-59CS Information
VV-59CS by Century Spring Corp is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for VV-59CS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2343-VV-59CS-ND
|
DigiKey | COMP MUSIC WIRE 0.266" 1.380" Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
213 In Stock |
|
$1.2800 / $4.0000 | Buy Now |