Part Details for VV-65B-R1B by CommScope Inc
Results Overview of VV-65B-R1B by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VV-65B-R1B Information
VV-65B-R1B by CommScope Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
VV-65B-R1B Part Data Attributes
|
|
VV-65B-R1B
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
VV-65B-R1B
CommScope Inc
Base Station/Broadcast Transmission Antenna, 1695MHz Min, 2690MHz Max, 18.3dB Gain
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Date Of Intro | 2019-04-02 | |
| Beamwidth-E | 5.6 Deg | |
| Characteristic Impedance | 50 Ω | |
| Front/Back Ratio | 32 Db | |
| Gain | 18.3 Db | |
| Operating Frequency-Max | 2690 Mhz | |
| Operating Frequency-Min | 1695 Mhz | |
| RF/Microwave Device Type | Base Station/Broadcast Transmission Antenna | |
| Transmission Power-Max | 400 W | |
| VSWR-Max | 1.5 | |
| Wind Rating | 149.75 Mph |