Part Details for VV-800-EAE-PABN-74M2500000 by Vectron International
Overview of VV-800-EAE-PABN-74M2500000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VV-800-EAE-PABN-74M2500000
VV-800-EAE-PABN-74M2500000 CAD Models
VV-800-EAE-PABN-74M2500000 Part Data Attributes
|
VV-800-EAE-PABN-74M2500000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VV-800-EAE-PABN-74M2500000
Vectron International
CMOS Output Clock Oscillator, 74.25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 80 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Linearity | 5% | |
Manufacturer Series | VV-800 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 74.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VV-800-EAE-PABN-74M2500000
This table gives cross-reference parts and alternative options found for VV-800-EAE-PABN-74M2500000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VV-800-EAE-PABN-74M2500000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550CJ74M2500DGR | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 74.25MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | VV-800-EAE-PABN-74M2500000 vs 550CJ74M2500DGR |
554CE000017BGR | CMOS Output Clock Oscillator, 74.25MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | Silicon Laboratories Inc | VV-800-EAE-PABN-74M2500000 vs 554CE000017BGR |
552CE000109BG | CMOS Output Clock Oscillator, 74.25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VV-800-EAE-PABN-74M2500000 vs 552CE000109BG |
VV-800-EAW-SAAN-74M2500000 | CMOS Output Clock Oscillator, 74.25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Vectron International | VV-800-EAE-PABN-74M2500000 vs VV-800-EAW-SAAN-74M2500000 |
550CJ74M1758DG | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 74.1758MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | VV-800-EAE-PABN-74M2500000 vs 550CJ74M1758DG |
554CE000117BG | CMOS Output Clock Oscillator, 74.25MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | Silicon Laboratories Inc | VV-800-EAE-PABN-74M2500000 vs 554CE000117BG |
550CE74M1758BGR | CMOS Output Clock Oscillator, 74.1758MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VV-800-EAE-PABN-74M2500000 vs 550CE74M1758BGR |
550CE74M2500DGR | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 74.25MHz Nom, ROHS COMPLIANT PACKAGE-6 | Skyworks Solutions Inc | VV-800-EAE-PABN-74M2500000 vs 550CE74M2500DGR |
VV-800-EAW-KABN-74M2500000 | CMOS Output Clock Oscillator, 74.25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Vectron International | VV-800-EAE-PABN-74M2500000 vs VV-800-EAW-KABN-74M2500000 |
550CE74M1758DGR | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 74.1758MHz Nom, ROHS COMPLIANT PACKAGE-6 | Skyworks Solutions Inc | VV-800-EAE-PABN-74M2500000 vs 550CE74M1758DGR |