Part Details for VX-705-ECE-KXAN-125M000000 by Microchip Technology Inc
Overview of VX-705-ECE-KXAN-125M000000 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for VX-705-ECE-KXAN-125M000000
VX-705-ECE-KXAN-125M000000 CAD Models
VX-705-ECE-KXAN-125M000000 Part Data Attributes:
|
VX-705-ECE-KXAN-125M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VX-705-ECE-KXAN-125M000000
Microchip Technology Inc
LVPECL Output Clock Oscillator, 125MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Linearity | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 2.09mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for VX-705-ECE-KXAN-125M000000
This table gives cross-reference parts and alternative options found for VX-705-ECE-KXAN-125M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VX-705-ECE-KXAN-125M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VX-705-ECI-KEAN-125M000000 | LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, LCC-6 | Vectron International | VX-705-ECE-KXAN-125M000000 vs VX-705-ECI-KEAN-125M000000 |
VX-705-ECI-KXAN-125M000000 | LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, LCC-6 | Vectron International | VX-705-ECE-KXAN-125M000000 vs VX-705-ECI-KXAN-125M000000 |