Part Details for VZ20D241KBSEZ by World Products Inc
Overview of VZ20D241KBSEZ by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for VZ20D241KBSEZ
VZ20D241KBSEZ CAD Models
VZ20D241KBSEZ Part Data Attributes
|
VZ20D241KBSEZ
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ20D241KBSEZ
World Products Inc
Varistor, 200V, 120J, Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 120 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for VZ20D241KBSEZ
This table gives cross-reference parts and alternative options found for VZ20D241KBSEZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ20D241KBSEZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ20D241KBSEX | Varistor, 200V, 120J, Through Hole Mount | World Products Inc | VZ20D241KBSEZ vs VZ20D241KBSEX |
TND20SE241KT00AAA0 | Varistor, 200V, 120J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | VZ20D241KBSEZ vs TND20SE241KT00AAA0 |
TND20V-241KB00AAA0 | Varistor, 200V, 120J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Chemi-Con | VZ20D241KBSEZ vs TND20V-241KB00AAA0 |
VZ20D241KBSDX | Varistor, 200V, 120J, Through Hole Mount | World Products Inc | VZ20D241KBSEZ vs VZ20D241KBSDX |
B72220T2151K101 | RESISTOR, VOLTAGE DEPENDENT, 200V, 120J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | VZ20D241KBSEZ vs B72220T2151K101 |
NV240D20UCTB2 | Varistor, 200V, 120J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | VZ20D241KBSEZ vs NV240D20UCTB2 |
V20P150L1T | RESISTOR, VOLTAGE DEPENDENT, 200V, 120J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VZ20D241KBSEZ vs V20P150L1T |
240NS-20D | Varistor, 200V, 120J, Through Hole Mount, RADIAL LEADED | Hokuriku Electric Industry Co Ltd | VZ20D241KBSEZ vs 240NS-20D |
TND20SE241KB00AAA0 | Varistor, 200V, 120J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Chemi-Con | VZ20D241KBSEZ vs TND20SE241KB00AAA0 |
V20P150PL1T | Varistor, 200V, 120J, Through Hole Mount | Littelfuse Inc | VZ20D241KBSEZ vs V20P150PL1T |