V20P150PL1T
Littelfuse Inc
Description: Varistor, 200V, 120J, Through Hole Mount

Overview of V20P150PL1T by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for V20P150PL1T by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V20P150PL1T by Littelfuse Inc

V20P150PL1T
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
150 V
Energy Absorbing Capacity-Max
120 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Package Style
Radial
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin (Sn)
Working Voltage
200 V
Want to compare parts?
  1. V20P150PL1T
    Littelfuse Inc
    Varistor, 200V, 120J, Through Hole Mount
    VS

Alternate Parts for V20P150PL1T

This table gives cross-reference parts and alternative options found for V20P150PL1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V20P150PL1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V20P150L1T RESISTOR, VOLTAGE DEPENDENT, 200V, 120J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V20P150PL1T vs V20P150L1T
Part Number Description Manufacturer Compare
V20P150L1T RESISTOR, VOLTAGE DEPENDENT, 200V, 120J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V20P150PL1T vs V20P150L1T
NVD20UC10UCBK240 RESISTOR, VOLTAGE DEPENDENT, 200V, 120J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc V20P150PL1T vs NVD20UC10UCBK240
VZ20D241KBSEZ Varistor, 200V, 120J, Through Hole Mount World Products Inc V20P150PL1T vs VZ20D241KBSEZ
VZ20D241KBSEX Varistor, 200V, 120J, Through Hole Mount World Products Inc V20P150PL1T vs VZ20D241KBSEX
VZ20D241KBSDX Varistor, 200V, 120J, Through Hole Mount World Products Inc V20P150PL1T vs VZ20D241KBSDX
NVD20UC10UCA240 RESISTOR, VOLTAGE DEPENDENT, 200V, 120J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc V20P150PL1T vs NVD20UC10UCA240
TND20V-241KB00AAA0 Varistor, 200V, 120J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Chemi-Con V20P150PL1T vs TND20V-241KB00AAA0
TND20SE241KB00AAA0 Varistor, 200V, 120J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Chemi-Con V20P150PL1T vs TND20SE241KB00AAA0
VZ20D241KBSDZ Varistor, 200V, 120J, Through Hole Mount World Products Inc V20P150PL1T vs VZ20D241KBSDZ
TND20SE241KT00AAA0 Varistor, 200V, 120J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con V20P150PL1T vs TND20SE241KT00AAA0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V20P150PL1T by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V20P150PL1T by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V20P150PL1T would you like to use for your alert(s)?
  • Please alert me when V20P150PL1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V20P150PL1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V20P150PL1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V20P150PL1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V20P150PL1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V20P150PL1T by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: