Part Details for VZ20D681KBS-N by World Products Inc
Results Overview of VZ20D681KBS-N by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VZ20D681KBS-N Information
VZ20D681KBS-N by World Products Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for VZ20D681KBS-N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5700 / $1.9400 | Buy Now |
|
|
NAC | Varistor, 560V, 230J, Through Hole Mount RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$0.5550 / $1.0400 | Buy Now |
US Tariff Estimator: VZ20D681KBS-N by World Products Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VZ20D681KBS-N
VZ20D681KBS-N Part Data Attributes
|
|
VZ20D681KBS-N
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ20D681KBS-N
World Products Inc
Varistor, 560V, 230J, Through Hole Mount,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.40.00 | |
| Circuit RMS Voltage-Max | 420 V | |
| Energy Absorbing Capacity-Max | 230 J | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 28 Mm | |
| Package Length | 24 Mm | |
| Package Style | Radial | |
| Package Width | 6.5 Mm | |
| Rated Power Dissipation (P) | 1 W | |
| Resistor Type | Varistor | |
| Surface Mount | No | |
| Technology | Metal Oxide Film | |
| Terminal Shape | Wire | |
| Working Voltage | 560 V |