Part Details for W005 by Surge Components Inc
Overview of W005 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W005
W005 CAD Models
W005 Part Data Attributes
|
W005
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
W005
Surge Components Inc
Bridge Rectifier Diode, 1 Phase, 1.5A, Silicon, PLASTIC, RB-15, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | PLASTIC, RB-15, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for W005
This table gives cross-reference parts and alternative options found for W005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W005M | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon | Diodes Incorporated | W005 vs W005M |
W005G | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Sensitron Semiconductors | W005 vs W005G |
W005M-G | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, GREEN, PLASTIC, WOM, 4 PIN | Sensitron Semiconductors | W005 vs W005M-G |
W005M | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon | International Semiconductor Inc | W005 vs W005M |
W005G | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOG, 4 PIN | Diodes Incorporated | W005 vs W005G |
W005M-G | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, GREEN, PLASTIC, WOM, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | W005 vs W005M-G |
RB151 | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon | International Semiconductor Inc | W005 vs RB151 |
W005G-G | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, WOB, 4 PIN | Sensitron Semiconductors | W005 vs W005G-G |
W005G | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, WOG, 4 PIN | Lite-On Semiconductor Corporation | W005 vs W005G |
RB151 | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Won-Top Electronics Co Ltd | W005 vs RB151 |