Part Details for W04M by Diodes Incorporated
Overview of W04M by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for W04M
W04M CAD Models
W04M Part Data Attributes
|
W04M
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
W04M
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for W04M
This table gives cross-reference parts and alternative options found for W04M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W04M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W04 | Bridge Rectifier Diode, 1 Phase, 1.5A, Silicon, PLASTIC PACKAGE-4 | EDI Diodes (Electronic Devices Inc) | W04M vs W04 |
W04M | Bridge Rectifier Diode, 1 Phase, 1.5A, Silicon, | Surge Components Inc | W04M vs W04M |
WB154 | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, PLASTIC, WB, 4 PIN | Diotec Electronics Corp | W04M vs WB154 |
W04G | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Won-Top Electronics Co Ltd | W04M vs W04G |
W04G | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOG, 4 PIN | Diodes Incorporated | W04M vs W04G |
W04M | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, | Microsemi Corporation | W04M vs W04M |
W04G-BP | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Micro Commercial Components | W04M vs W04G-BP |
W04M | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Sensitron Semiconductors | W04M vs W04M |
W04M | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon | International Semiconductor Inc | W04M vs W04M |
W04G | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Micro Commercial Components | W04M vs W04G |