Part Details for W06G by Fuji Electric Co Ltd
Overview of W06G by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W06G
W06G CAD Models
W06G Part Data Attributes
|
W06G
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
W06G
Fuji Electric Co Ltd
Bridge Rectifier Diode, 1.5A, 600V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Package Description | W-G, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for W06G
This table gives cross-reference parts and alternative options found for W06G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W06G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB155(G) | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | Galaxy Microelectronics | W06G vs RB155(G) |
W06G | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | HY Electronic Corp | W06G vs W06G |
W06M-BP-HF | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | Micro Commercial Components | W06G vs W06M-BP-HF |
W06M | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | Taiwan Semiconductor | W06G vs W06M |
W06 | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | Taiwan Semiconductor | W06G vs W06 |
W06M(G) | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | Galaxy Microelectronics | W06G vs W06M(G) |
W06M | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | Gulfsemi | W06G vs W06M |
W06GB0 | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | Taiwan Semiconductor | W06G vs W06GB0 |
W06L | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | Galaxy Microelectronics | W06G vs W06L |