W06L-B
Rectron Semiconductor
Description: Bridge Rectifier Diode,

Overview of W06L-B by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for W06L-B by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W06L-B by Rectron Semiconductor

W06L-B
Rectron Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RECTRON LTD
Package Description
O-PBCY-W4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
600 V
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
O-PBCY-W4
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
50 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Reference Standard
UL LISTED
Rep Pk Reverse Voltage-Max
600 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
BOTTOM
Want to compare parts?
  1. W06L-B
    Rectron Semiconductor
    Bridge Rectifier Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W06L-B by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W06L-B by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of W06L-B would you like to use for your alert(s)?
  • Please alert me when W06L-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W06L-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W06L-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W06L-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W06L-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W06L-B by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: