-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, WOM, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1310 / $0.1960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W06M
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
W06M
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, WOM, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | PLASTIC, WOM, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for W06M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W06M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W06M | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, WOM, 4 PIN | Micro Commercial Components | W06M vs W06M |
W06G-BP | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Micro Commercial Components | W06M vs W06G-BP |
W06G | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, | General Instrument Corp | W06M vs W06G |
W06G | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Won-Top Electronics Co Ltd | W06M vs W06G |
W06G-7 | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, WOG, 4 PIN | Diodes Incorporated | W06M vs W06G-7 |
W06G | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, CASE WOG, 4 PIN | Vishay Semiconductors | W06M vs W06G |
W06M-BP | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOM, 4 PIN | Micro Commercial Components | W06M vs W06M-BP |
W06G | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | W06M vs W06G |
W06G-E4 | DIODE 1.5 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE WOG, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | W06M vs W06G-E4 |
W06M | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon | Diodes Incorporated | W06M vs W06M |