Part Details for W2103 by Omega Engineering
Results Overview of W2103 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
W2103 Information
W2103 by Omega Engineering is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for W2103
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5880-W2103-ND
|
DigiKey | PLATINUM RTD ELEMENT, THIN FILM, Min Qty: 1 Container: Bulk |
0 Bulk |
|
$115.3800 | Buy Now |
W2103 Part Data Attributes
|
|
W2103
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
W2103
Omega Engineering
RTD Platinum Sensor, 100ohm, Cylindrical, 2 Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Factory Lead Time | 111 Weeks | |
| Body Height | 7 Mm | |
| Body Length or Diameter | 2 Mm | |
| Housing | Platinum | |
| Number of Terminals | 2 | |
| Package Shape/Style | Cylindrical | |
| R0-Nom | 100 Ω | |
| Sensors/Transducers Type | Temperature Sensor,Rtd,Platinum | |
| Termination Type | Wire |