-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 16MX1, PDSO8, WSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 1.8V 16M-BIT SERIAL FLASH MEMORY Flash, 16MX1, PDSO8 RoHS: Compliant | Europe - 240 |
|
RFQ | |
|
NAC | spiFlash, 1.8V, 16M-bit, 4Kb Uniform Sector, WSON(6x5mm) Package RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
|
Chip1Cloud | 1.8V 16M-BIT SERIAL FLASH MEMORY WITH DUAL/QUAD SPI &, QPI | 3760 |
|
RFQ | |
|
Sense Electronic Company Limited | WSON8 | 2869 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W25Q16FWZPIQ
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q16FWZPIQ
Winbond Electronics Corp
Flash, 16MX1, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Winbond | |
Clock Frequency-Max (fCLK) | 104 MHz | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for W25Q16FWZPIQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q16FWZPIQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST26WF016BA-104I/SN | FLASH 1.8V PROM | Microchip Technology Inc | W25Q16FWZPIQ vs SST26WF016BA-104I/SN |
SST26WF016BT-104I/MF | FLASH 1.8V PROM | Microchip Technology Inc | W25Q16FWZPIQ vs SST26WF016BT-104I/MF |
SST26WF016BT-104I/SN | FLASH 1.8V PROM | Microchip Technology Inc | W25Q16FWZPIQ vs SST26WF016BT-104I/SN |
SST26WF016B-104I/MF | FLASH 1.8V PROM | Microchip Technology Inc | W25Q16FWZPIQ vs SST26WF016B-104I/MF |
SST26WF016BA-104I/MF | FLASH 1.8V PROM | Microchip Technology Inc | W25Q16FWZPIQ vs SST26WF016BA-104I/MF |
SST26WF016BT-104I/CS | FLASH 1.8V PROM | Microchip Technology Inc | W25Q16FWZPIQ vs SST26WF016BT-104I/CS |
IS25WP016-JNLA2 | Flash, 16MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Silicon Solution Inc | W25Q16FWZPIQ vs IS25WP016-JNLA2 |
SST26WF016BAT-104I/SN | FLASH 1.8V PROM | Microchip Technology Inc | W25Q16FWZPIQ vs SST26WF016BAT-104I/SN |
SST26WF016BAT-104I/MF | FLASH 1.8V PROM | Microchip Technology Inc | W25Q16FWZPIQ vs SST26WF016BAT-104I/MF |
IS25WP016-JNLE1 | Flash, 16MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Silicon Solution Inc | W25Q16FWZPIQ vs IS25WP016-JNLE1 |