-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 2MX8, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256-W25Q16JLSSIG-ND
|
DigiKey | IC FLASH 16MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
136 In Stock |
|
$0.4140 / $0.5100 | Buy Now |
DISTI #
454-W25Q16JLSSIG
|
Mouser Electronics | NOR Flash spiFlash, 16M-bit, 4Kb Uniform Sector RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V36:1790_17117778
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 16M-bit 2M x 8 6ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2205 | Americas - 13090 |
|
$0.4132 / $0.5090 | Buy Now |
DISTI #
77789889
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 16M-bit 2M x 8 6ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2205 | Americas - 13090 |
|
$0.2871 / $0.3646 | Buy Now |
|
Quest Components | 622 |
|
$0.4110 / $1.0275 | Buy Now | |
|
NAC | spiFlash, 16M-bit, 4Kb Uniform Sector, SOP8(208mil) Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.3500 / $0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W25Q16JLSSIG
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q16JLSSIG
Winbond Electronics Corp
Flash, 2MX8, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2017-07-25 | |
Samacsys Manufacturer | Winbond | |
Additional Feature | IT ALSO OPERATES AT FREQUENCY 50 MHZ AT SUPPLY VOLTAGE 2.3 TO 2.7 V | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.23 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.23 mm |
This table gives cross-reference parts and alternative options found for W25Q16JLSSIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q16JLSSIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25PX16STVMW6TP | EEPROM, 2MX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | W25Q16JLSSIG vs M25PX16STVMW6TP |
M25P16-VMN6TP | Flash, 2MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Micron Technology Inc | W25Q16JLSSIG vs M25P16-VMN6TP |
M25PX16-VMS6TG | SPI BUS SERIAL EEPROM | Micron Technology Inc | W25Q16JLSSIG vs M25PX16-VMS6TG |
M25PE16-VMW6G | Flash, 2MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Micron Technology Inc | W25Q16JLSSIG vs M25PE16-VMW6G |
W25X16AVSNIG | Flash, 2MX8, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 | Winbond Electronics Corp | W25Q16JLSSIG vs W25X16AVSNIG |
M25PX16-VMN6TP | Flash, 2MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Micron Technology Inc | W25Q16JLSSIG vs M25PX16-VMN6TP |
M25PX16SVMN6TGBA | EEPROM, 2MX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Micron Technology Inc | W25Q16JLSSIG vs M25PX16SVMN6TGBA |
M25PX16SOVMW6G | EEPROM, 2MX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | W25Q16JLSSIG vs M25PX16SOVMW6G |
M25P16-VMN6PBA | Flash, 2MX8, PDSO8, SOP-8 | Micron Technology Inc | W25Q16JLSSIG vs M25P16-VMN6PBA |
M25PX16STVMN3TP | EEPROM, 2MX8, Serial, CMOS, PDSO8, | Micron Technology Inc | W25Q16JLSSIG vs M25PX16STVMN3TP |