Part Details for W25Q16JVSSJQ by Winbond Electronics Corp
Overview of W25Q16JVSSJQ by Winbond Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for W25Q16JVSSJQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W25Q16JVSSJQ-ND
|
DigiKey | IC FLASH 16MBIT SPI/QUAD 8SOIC Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
W25Q16JVSSJQ
|
Avnet Asia | NOR Flash 16Mbit 2Mbit 8Bit SPI 3V 6ns 8-Pin SOIC (Alt: W25Q16JVSSJQ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for W25Q16JVSSJQ
W25Q16JVSSJQ CAD Models
W25Q16JVSSJQ Part Data Attributes
|
W25Q16JVSSJQ
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q16JVSSJQ
Winbond Electronics Corp
Flash, 2MX8, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2018-03-27 | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.23 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.23 mm |
Alternate Parts for W25Q16JVSSJQ
This table gives cross-reference parts and alternative options found for W25Q16JVSSJQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q16JVSSJQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q16JVSSIQTR | Flash, 2MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | W25Q16JVSSJQ vs W25Q16JVSSIQTR |
W25Q16JVSSIM | Flash, 2MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | W25Q16JVSSJQ vs W25Q16JVSSIM |
W25Q16JVSSJM | Flash, 2MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | W25Q16JVSSJQ vs W25Q16JVSSJM |
W25Q16JVSSIQ | Flash, 2MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | W25Q16JVSSJQ vs W25Q16JVSSIQ |