W25Q16JVUXIQ
Winbond Electronics Corp
Description: Flash, 2MX8, PDSO8, USON-8

Overview of W25Q16JVUXIQ by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for W25Q16JVUXIQ by Winbond Electronics Corp

Part # Manufacturer Description Stock Price Buy
Chip 1 Exchange INSTOCK 1000
RFQ
Win Source Electronics 16Mb SpiFlash Dual/Quad I/O 407000
  • 135 $0.3820
  • 320 $0.3140
  • 495 $0.3040
  • 685 $0.2940
  • 885 $0.2840
  • 1,180 $0.2550
$0.2550 / $0.3820 Buy Now

CAD Models for W25Q16JVUXIQ by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W25Q16JVUXIQ by Winbond Electronics Corp

W25Q16JVUXIQ
Winbond Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Package Description
USON-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Date Of Intro
2016-10-04
Samacsys Manufacturer
Winbond
Alternate Memory Width
1
Clock Frequency-Max (fCLK)
133 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
Length
3 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Seated Height-Max
0.6 mm
Serial Bus Type
QSPI
Standby Current-Max
0.000015 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
2 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. W25Q16JVUXIQ
    Winbond Electronics Corp
    Flash, 2MX8, PDSO8, USON-8
    VS

Related Parts for W25Q16JVUXIQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W25Q16JVUXIQ by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W25Q16JVUXIQ by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W25Q16JVUXIQ would you like to use for your alert(s)?
  • Please alert me when W25Q16JVUXIQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W25Q16JVUXIQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W25Q16JVUXIQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W25Q16JVUXIQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W25Q16JVUXIQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W25Q16JVUXIQ by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: