Part Details for W25Q32BVSSBG by Winbond Electronics Corp
Overview of W25Q32BVSSBG by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W25Q32BVSSBG
W25Q32BVSSBG CAD Models
W25Q32BVSSBG Part Data Attributes
|
W25Q32BVSSBG
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q32BVSSBG
Winbond Electronics Corp
Flash, 4MX8, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.23 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.23 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for W25Q32BVSSBG
This table gives cross-reference parts and alternative options found for W25Q32BVSSBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q32BVSSBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q32BVSSIP | Flash, 32MX1, PDSO8, 0.208 INCH, GREEN, SOIC-8 | Winbond Electronics Corp | W25Q32BVSSBG vs W25Q32BVSSIP |
W25Q32BVSSAP | Flash, 32MX1, PDSO8, 0.208 INCH, GREEN, SOIC-8 | Winbond Electronics Corp | W25Q32BVSSBG vs W25Q32BVSSAP |
W25Q32BVSSIGT | Flash, 32MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Winbond Electronics Corp | W25Q32BVSSBG vs W25Q32BVSSIGT |
W25Q32BVSSIG | Flash, 32MX1, PDSO8, 0.208 INCH, GREEN, SOIC-8 | Winbond Electronics Corp | W25Q32BVSSBG vs W25Q32BVSSIG |