There are no models available for this part yet.
Overview of W25Q32VSSI by Winbond Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for W25Q32VSSI by Winbond Electronics Corp
Part Data Attributes for W25Q32VSSI by Winbond Electronics Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WINBOND ELECTRONICS CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Clock Frequency-Max (fCLK)
|
80 MHz
|
Endurance
|
100000 Write/Erase Cycles
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
5.28 mm
|
Memory Density
|
33554432 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
4194304 words
|
Number of Words Code
|
4000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
4MX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.3
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
240
|
Programming Voltage
|
3 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.16 mm
|
Serial Bus Type
|
QSPI
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Type
|
NOR TYPE
|
Width
|
5.28 mm
|
Write Protection
|
HARDWARE/SOFTWARE
|
Alternate Parts for W25Q32VSSI
This table gives cross-reference parts and alternative options found for W25Q32VSSI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q32VSSI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX25U3235FM2I-10G | Flash, 8MX4, PDSO8, SOP-8 | Macronix International Co Ltd | W25Q32VSSI vs MX25U3235FM2I-10G |
GD25Q32BFIGY | Flash, 32MX1, PDSO16, 0.300 INCH, GREEN, SOP-16 | ELM Technology Corp | W25Q32VSSI vs GD25Q32BFIGY |
SST25VF032B-66-4C-S2AF | 4M X 8 FLASH 2.7V PROM, PDSO8, 5.20 X 8 MM, ROHS COMPLIANT, SOIC-8 | Microchip Technology Inc | W25Q32VSSI vs SST25VF032B-66-4C-S2AF |
M25P32-VMN6P/4 | Flash, 4MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | W25Q32VSSI vs M25P32-VMN6P/4 |
GD25Q32BFIGR | Flash, 32MX1, PDSO16, 0.300 INCH, GREEN, SOP-16 | ELM Technology Corp | W25Q32VSSI vs GD25Q32BFIGR |
S25FL032P0XMFI013 | Flash, 4KX16, PDSO8, SOP-8 | Cypress Semiconductor | W25Q32VSSI vs S25FL032P0XMFI013 |
M25P32-VMN3P/4A | Flash, 4MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | W25Q32VSSI vs M25P32-VMN3P/4A |
S25FL032P0XMFA013 | Flash, 32MX1, PDSO8, SOP-8 | Cypress Semiconductor | W25Q32VSSI vs S25FL032P0XMFA013 |
W25Q32DWSSIG | Flash, 256KX16, 7.5ns, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Winbond Electronics Corp | W25Q32VSSI vs W25Q32DWSSIG |
M25P32-VMN6TG/4 | Flash, 4MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | W25Q32VSSI vs M25P32-VMN6TG/4 |