Memory
W25Q64CVDAAP
Winbond Electronics Corp
Description: Flash, 64MX1, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8

Overview of W25Q64CVDAAP by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for W25Q64CVDAAP by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W25Q64CVDAAP by Winbond Electronics Corp

W25Q64CVDAAP
Winbond Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
80 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T8
Length
9.27 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
8MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Serial Bus Type
SPI
Standby Current-Max
0.000005 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
7.62 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. W25Q64CVDAAP
    Winbond Electronics Corp
    Flash, 64MX1, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8
    VS

Alternate Parts for W25Q64CVDAAP

This table gives cross-reference parts and alternative options found for W25Q64CVDAAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q64CVDAAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W25Q64CVDAIG Flash, 64MX1, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 Winbond Electronics Corp W25Q64CVDAAP vs W25Q64CVDAIG
Part Number Description Manufacturer Compare
S25FL064P0XMFV000 Flash, 64MX1, PDSO16, SOP-16 Cypress Semiconductor W25Q64CVDAAP vs S25FL064P0XMFV000
SST26VF064BAT-104I/SO FLASH 3V PROM Microchip Technology Inc W25Q64CVDAAP vs SST26VF064BAT-104I/SO
S25FL064P0XMFB003 Flash, 64MX1, PDSO16, SOP-16 Cypress Semiconductor W25Q64CVDAAP vs S25FL064P0XMFB003
W25X64VDAI Flash, 64MX1, PDIP8, 0.300 INCH, PLASTIC, PDIP-8 Winbond Electronics Corp W25Q64CVDAAP vs W25X64VDAI
W25X64VDAIG Flash, 64MX1, PDIP8, 0.300 INCH, PLASTIC, GREEN, PDIP-8 Winbond Electronics Corp W25Q64CVDAAP vs W25X64VDAIG
S25FL064P0XMFA001 Flash, 64MX1, PDSO16, SOP-16 Cypress Semiconductor W25Q64CVDAAP vs S25FL064P0XMFA001
S25FL064P0XNFA001 Flash, 64MX1, PDSO8, WSON-8 Cypress Semiconductor W25Q64CVDAAP vs S25FL064P0XNFA001
S25FL064P0XNFB001 Flash, 64MX1, PDSO8, WSON-8 Cypress Semiconductor W25Q64CVDAAP vs S25FL064P0XNFB001
S25FL064P0XMFA003 Flash, 64MX1, PDSO16, SOP-16 Cypress Semiconductor W25Q64CVDAAP vs S25FL064P0XMFA003
S25FL064P0XMFA000 Flash, 64MX1, PDSO16, SOP-16 Cypress Semiconductor W25Q64CVDAAP vs S25FL064P0XMFA000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W25Q64CVDAAP by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W25Q64CVDAAP by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W25Q64CVDAAP would you like to use for your alert(s)?
  • Please alert me when W25Q64CVDAAP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W25Q64CVDAAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W25Q64CVDAAP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W25Q64CVDAAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W25Q64CVDAAP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W25Q64CVDAAP by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: