Part Details for W25Q64FWSTIQ by Winbond Electronics Corp
Overview of W25Q64FWSTIQ by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for W25Q64FWSTIQ
W25Q64FWSTIQ CAD Models
W25Q64FWSTIQ Part Data Attributes
|
W25Q64FWSTIQ
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q64FWSTIQ
Winbond Electronics Corp
Flash, 64MX1, PDSO8, VSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | VSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.28 mm |
Alternate Parts for W25Q64FWSTIQ
This table gives cross-reference parts and alternative options found for W25Q64FWSTIQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q64FWSTIQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST26WF064CA-104I/SO | SPI BUS SERIAL EEPROM | Microchip Technology Inc | W25Q64FWSTIQ vs SST26WF064CA-104I/SO |
SST26WF064C-104I/TD | SPI BUS SERIAL EEPROM | Microchip Technology Inc | W25Q64FWSTIQ vs SST26WF064C-104I/TD |
SST26WF064CT-104I/SM | SPI BUS SERIAL EEPROM | Microchip Technology Inc | W25Q64FWSTIQ vs SST26WF064CT-104I/SM |
W25Q64FWTBIG | Flash, 64MX1, PBGA24, 8 X 6 MM, GREEN, TFBGA-24 | Winbond Electronics Corp | W25Q64FWSTIQ vs W25Q64FWTBIG |
SST26WF064C-104I/SO | SPI BUS SERIAL EEPROM | Microchip Technology Inc | W25Q64FWSTIQ vs SST26WF064C-104I/SO |
W25Q64FWSTIP | Flash, 64MX1, PDSO8, 0.208 INCH, GREEN, VSOP-8 | Winbond Electronics Corp | W25Q64FWSTIQ vs W25Q64FWSTIP |
SST26WF064C-104I/SM | SPI BUS SERIAL EEPROM | Microchip Technology Inc | W25Q64FWSTIQ vs SST26WF064C-104I/SM |
SST26WF064CAT-104I/SO | SPI BUS SERIAL EEPROM | Microchip Technology Inc | W25Q64FWSTIQ vs SST26WF064CAT-104I/SO |
W25Q64FWTBIP | Flash, 64MX1, PBGA24, 8 X 6 MM, GREEN, TFBGA-24 | Winbond Electronics Corp | W25Q64FWSTIQ vs W25Q64FWTBIP |
SST26WF064C-104I/MF | SPI BUS SERIAL EEPROM | Microchip Technology Inc | W25Q64FWSTIQ vs SST26WF064C-104I/MF |