-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 64MX1, PDSO16, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W25Q64JVSFIQ-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
7281 In Stock |
|
$0.8179 / $1.1800 | Buy Now |
DISTI #
454-W25Q64JVSFIQ
|
Mouser Electronics | NOR Flash spiFlash, 64M-bit, 4Kb Uniform Sector RoHS: Compliant | 3041 |
|
$0.7730 / $1.1600 | Buy Now |
|
Quest Components | FLASH, 64MX1, PDSO16 | 12 |
|
$1.2990 / $1.4120 | Buy Now |
|
NAC | spiFlash, 64M-bit, 4Kb Uniform Sector, SOP16(300mil) Package RoHS: Compliant Min Qty: 44 Package Multiple: 44 | 0 |
|
$0.7900 / $0.8300 | Buy Now |
|
CHIPMALL.COM LIMITED | SOIC-16-300mil NOR FLASH ROHS | 2283 |
|
$0.3670 / $0.7003 | Buy Now |
|
CHIPMALL.COM LIMITED | IC FLASH 64MBIT SPI/QUAD 16SOIC | 1107 |
|
$0.4349 | Buy Now |
|
Win Source Electronics | IC FLASH 64MBIT SPI/QUAD 16SOIC | 203185 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W25Q64JVSFIQ
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q64JVSFIQ
Winbond Electronics Corp
Flash, 64MX1, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Winbond | |
Additional Feature | IT ALSO OPERATES AT 2.7V @ 104MHZ | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.31 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 2.64 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 7.49 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for W25Q64JVSFIQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q64JVSFIQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q64JVSFJMTR | Flash, | Winbond Electronics Corp | W25Q64JVSFIQ vs W25Q64JVSFJMTR |
W25Q64JVSFJQTR | Flash, | Winbond Electronics Corp | W25Q64JVSFIQ vs W25Q64JVSFJQTR |
W25Q64JVSFJQ | Flash, | Winbond Electronics Corp | W25Q64JVSFIQ vs W25Q64JVSFJQ |