Part Details for W25Q64JVSSJM by Winbond Electronics Corp
Overview of W25Q64JVSSJM by Winbond Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for W25Q64JVSSJM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W25Q64JVSSJM-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 8SOIC Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for W25Q64JVSSJM
W25Q64JVSSJM CAD Models
W25Q64JVSSJM Part Data Attributes
|
W25Q64JVSSJM
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q64JVSSJM
Winbond Electronics Corp
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2018-04-03 | |
Samacsys Manufacturer | Winbond | |
Additional Feature | IT ALSO OPERATES AT 2.7V @ 104MHZ | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.28 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for W25Q64JVSSJM
This table gives cross-reference parts and alternative options found for W25Q64JVSSJM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q64JVSSJM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q64JVSTIQ | Flash, 64MX1, PDSO8, VSOP-8 | Winbond Electronics Corp | W25Q64JVSSJM vs W25Q64JVSTIQ |
W25Q64JVSSIG | Flash, 8MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | W25Q64JVSSJM vs W25Q64JVSSIG |
W25Q64JVSSIQ | Flash, 64MX1, PDSO8, SOIC-8 | Winbond Electronics Corp | W25Q64JVSSJM vs W25Q64JVSSIQ |
W25Q64JVSSIQT | Flash, 8MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | W25Q64JVSSJM vs W25Q64JVSSIQT |
W25Q64JVSSIMTR | Flash, 8MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | W25Q64JVSSJM vs W25Q64JVSSIMTR |
W25Q64JVSSJQTR | Flash, | Winbond Electronics Corp | W25Q64JVSSJM vs W25Q64JVSSJQTR |
W25Q64JVSSJQ | Flash, | Winbond Electronics Corp | W25Q64JVSSJM vs W25Q64JVSSJQ |